Part Details for MAX6330LUR+T by Maxim Integrated Products
Overview of MAX6330LUR+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX6330LUR+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5369
|
Newark | Voltage Ref, Shunt, 5V, Sot-23-3, Voltage Reference Type:Shunt - Fixed, Product Range:Max6330 Series, Reference Voltage Min:4.93V, Reference Voltage Max:5.07V, Initial Accuracy:1.5%, Temperature Coefficient:± 40Ppm/°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6330LUR+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1458 |
|
$2.3200 / $4.0600 | Buy Now |
DISTI #
MAX6330LUR+TCT-ND
|
DigiKey | IC VREF SHUNT 1.4% SOT23-3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4708 In Stock |
|
$2.5488 / $6.6900 | Buy Now |
Part Details for MAX6330LUR+T
MAX6330LUR+T CAD Models
MAX6330LUR+T Part Data Attributes
|
MAX6330LUR+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6330LUR+T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for MAX6330LUR+T
This table gives cross-reference parts and alternative options found for MAX6330LUR+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6330LUR+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6330LUR-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN | Rochester Electronics LLC | MAX6330LUR+T vs MAX6330LUR-T |
MAX6330LUR+ | Precision Shunt Regulators with Reset in SOT23-3, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX6330LUR+T vs MAX6330LUR+ |
MAX6330LUR-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX6330LUR+T vs MAX6330LUR-T |
MAX6330LUR+ | Power Supply Support Circuit, | Maxim Integrated Products | MAX6330LUR+T vs MAX6330LUR+ |