MAX6328XR30+
Description: 3-Pin, Ultra-Low-Power SC70/SOT µP Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 85C

Overview of MAX6328XR30+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy Automotive

Price & Stock for MAX6328XR30+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc 3-Pin, Ultra-Low-Power SC70/SO Package Multiple: 1 792
Buy Now

CAD Models for MAX6328XR30+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6328XR30+ by Analog Devices Inc

MAX6328XR30+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
3-SC70-N/A
Pin Count
3
Manufacturer Package Code
3-SC70-N/A
Date Of Intro
1997-10-23
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+3V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. MAX6328XR30+
    Analog Devices Inc
    3-Pin, Ultra-Low-Power SC70/SOT µP Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 85C
    VS

Alternate Parts for MAX6328XR30+

This table gives cross-reference parts and alternative options found for MAX6328XR30+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6328XR30+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PT7M6427CLC3E Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN Diodes Incorporated MAX6328XR30+ vs PT7M6427CLC3E
PT7M6433NLC3E Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN Diodes Incorporated MAX6328XR30+ vs PT7M6433NLC3E
PT7M6441CHC3EX Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN Diodes Incorporated MAX6328XR30+ vs PT7M6441CHC3EX
RT9818D-16GU3 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SC-70, 3 PIN Richtek Technology Corp MAX6328XR30+ vs RT9818D-16GU3
RT9818B-25GU3 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SC-70, 3 PIN Richtek Technology Corp MAX6328XR30+ vs RT9818B-25GU3
PT7M7803ZC3EX Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-323, 3 PIN Diodes Incorporated MAX6328XR30+ vs PT7M7803ZC3EX
RT9818C-34PU3 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN Richtek Technology Corp MAX6328XR30+ vs RT9818C-34PU3
RT9818G-16PU3 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN Richtek Technology Corp MAX6328XR30+ vs RT9818G-16PU3
RT9818E-25PU3 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN Richtek Technology Corp MAX6328XR30+ vs RT9818E-25PU3
RT9818D-38PU3 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN Richtek Technology Corp MAX6328XR30+ vs RT9818D-38PU3
Part Number Description Manufacturer Compare
PT7M6428NLC3EX Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN Diodes Incorporated MAX6328XR30+ vs PT7M6428NLC3EX
PT7M6237CHC3E Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN Diodes Incorporated MAX6328XR30+ vs PT7M6237CHC3E
PT7M7809GC3EX Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-323, 3 PIN Diodes Incorporated MAX6328XR30+ vs PT7M7809GC3EX
PT7M6439CLC3EX Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN Diodes Incorporated MAX6328XR30+ vs PT7M6439CLC3EX
PST426N293UL Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SC-70, 3 PIN Mitsumi Electric Co Ltd MAX6328XR30+ vs PST426N293UL
PT7M6418CHC3EX Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN Diodes Incorporated MAX6328XR30+ vs PT7M6418CHC3EX
PST416N308UR Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SC-70, 3 PIN Mitsumi Electric Co Ltd MAX6328XR30+ vs PST416N308UR
FM6326P3293X Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC70-3 Fairchild Semiconductor Corporation MAX6328XR30+ vs FM6326P3293X
PST416N450UL Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SC-70, 3 PIN Mitsumi Electric Co Ltd MAX6328XR30+ vs PST416N450UL
PST416N340UL Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SC-70, 3 PIN Mitsumi Electric Co Ltd MAX6328XR30+ vs PST416N340UL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6328XR30+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6328XR30+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX6328XR30+ would you like to use for your alert(s)?
  • Please alert me when MAX6328XR30+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6328XR30+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6328XR30+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6328XR30+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6328XR30+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6328XR30+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: