Part Details for MAX6327UR26+T by Analog Devices Inc
Overview of MAX6327UR26+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6327UR26+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6327UR26T
|
Mouser Electronics | Supervisory Circuits 3-Pin, Ultra-Low-Power SC70/SOT P Reset Circuits RoHS: Compliant | 0 |
|
$2.6700 | Order Now |
|
Analog Devices Inc | 3-Pin, Ultra-Low-Power SC70/SO Min Qty: 2500 Package Multiple: 1 | 7500 |
|
$2.5800 / $2.6732 | Buy Now |
Part Details for MAX6327UR26+T
MAX6327UR26+T CAD Models
MAX6327UR26+T Part Data Attributes:
|
MAX6327UR26+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6327UR26+T
Analog Devices Inc
3-Pin, Ultra-Low-Power SC70/SOT µP Reset Circuits, 3-SOT_23-N/A, 3 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-SOT_23-N/A | |
Package Description | LEAD FREE, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for MAX6327UR26+T
This table gives cross-reference parts and alternative options found for MAX6327UR26+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6327UR26+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1708EUA+ | 3.3 and 5.0 Volt MicroMonitor, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX6327UR26+T vs DS1708EUA+ |
MAX6326XR31+ | 3-Pin, Ultra-Low-Power SC70/SOT µP Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX6327UR26+T vs MAX6326XR31+ |
ADM6348-34ARTZ-R7 | Ultralow Power, 3-Lead, SOT-23, Microprocessor Reset Circuit, Active-Low Open-Drain Output, 1 µA Supply Current | Analog Devices Inc | MAX6327UR26+T vs ADM6348-34ARTZ-R7 |
MAX706TEUA+T | +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX6327UR26+T vs MAX706TEUA+T |
MAX810LEUR+ | 3-Pin Microprocessor Reset Circuits, 3-SOT_23-N/A, 3 Pins, -40 to 105C | Analog Devices Inc | MAX6327UR26+T vs MAX810LEUR+ |
ADM809LAKSZ-REEL7 | Microprocessor Supervisory Circuit in 3-Lead SOT-23 & SC70, Active-Low Push-Pull Output | Analog Devices Inc | MAX6327UR26+T vs ADM809LAKSZ-REEL7 |
MAX708REUA+ | +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX6327UR26+T vs MAX708REUA+ |
ADM803LAKSZ-REEL7 | Microprocessor Supervisory Circuit in 3-Lead SC70, Active-Low Open-Drain Output | Analog Devices Inc | MAX6327UR26+T vs ADM803LAKSZ-REEL7 |
MAX709MEPA+ | Power-Supply Monitor with Reset, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX6327UR26+T vs MAX709MEPA+ |
MAX803TEXR+ | 3-Pin Microprocessor Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | MAX6327UR26+T vs MAX803TEXR+ |