MAX6326XR30+
Description: 3-Pin, Ultra-Low-Power SC70/SOT µP Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 85C

Overview of MAX6326XR30+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX6326XR30+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc 3-Pin, Ultra-Low-Power SC70/SO Package Multiple: 1 3311
Buy Now

CAD Models for MAX6326XR30+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6326XR30+ by Analog Devices Inc

MAX6326XR30+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
3-SC70-N/A
Pin Count
3
Manufacturer Package Code
3-SC70-N/A
Date Of Intro
1997-10-23
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+3V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. MAX6326XR30+
    Analog Devices Inc
    3-Pin, Ultra-Low-Power SC70/SOT µP Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 85C
    VS

Alternate Parts for MAX6326XR30+

This table gives cross-reference parts and alternative options found for MAX6326XR30+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6326XR30+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6326XR30+T Power Supply Support Circuit, Fixed, 1 Channel, +3VV, CMOS, PDSO3, LEAD FREE, SC-70, 3 PIN Maxim Integrated Products MAX6326XR30+ vs MAX6326XR30+T
MAX6326XR30+T 3-Pin, Ultra-Low-Power SC70/SOT µP Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 85C Analog Devices Inc MAX6326XR30+ vs MAX6326XR30+T
MAX6326XR30 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, EIAJ, SC-70, 3 PIN Maxim Integrated Products MAX6326XR30+ vs MAX6326XR30
MAX6326XR30-T Power Supply Support Circuit, Fixed, 1 Channel, +3VV, CMOS, PDSO3, SC-70, 3 PIN Maxim Integrated Products MAX6326XR30+ vs MAX6326XR30-T
MAX6326XR30+ Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, EIAJ, SC-70, 3 PIN Maxim Integrated Products MAX6326XR30+ vs MAX6326XR30+
Part Number Description Manufacturer Compare
MAX706TCUA+ +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-MINI_SO-N/A, 8 Pins, 0 to 70C Analog Devices Inc MAX6326XR30+ vs MAX706TCUA+
MAX709MCPA+ Power Supply Support Circuit, Fixed, 1 Channel, PDIP8, LEAD FREE, PLASTIC, DIP-8 Maxim Integrated Products MAX6326XR30+ vs MAX709MCPA+
MAX706TEUA+T Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD FREE, MO-187CAA, MICRO, MAX, PACKAGE-8 Maxim Integrated Products MAX6326XR30+ vs MAX706TEUA+T
MAX6328UR38+T Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN Maxim Integrated Products MAX6326XR30+ vs MAX6328UR38+T
STM819MM6F 5 V supervisor with battery switchover STMicroelectronics MAX6326XR30+ vs STM819MM6F
MAX692AMJA Microprocessor Supervisory Circuits, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C Analog Devices Inc MAX6326XR30+ vs MAX692AMJA
ADM810LAKS-REEL7 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN Rochester Electronics LLC MAX6326XR30+ vs ADM810LAKS-REEL7
ADM1817-R23ARTZ-R7 Microprocessor Supervisory in SOT-23 with Active High Push-Pull Output Analog Devices Inc MAX6326XR30+ vs ADM1817-R23ARTZ-R7
MAX6348UR35-T Power Supply Support Circuit, Fixed, 1 Channel, +3.5VV, CMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products MAX6326XR30+ vs MAX6348UR35-T
MAX692AC/D Power Supply Management Circuit, Fixed, 1 Channel, CMOS, 1.98 X 1.55 MM, DIE-8 Maxim Integrated Products MAX6326XR30+ vs MAX692AC/D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6326XR30+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6326XR30+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX6326XR30+ would you like to use for your alert(s)?
  • Please alert me when MAX6326XR30+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6326XR30+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6326XR30+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6326XR30+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6326XR30+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6326XR30+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: