Part Details for MAX6326UR29+ by Maxim Integrated Products
Overview of MAX6326UR29+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX6326UR29+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6626
|
Newark | Reset Circuit, Smd, 6326, Sot-23-3, Threshold Voltage:2.93V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:3Pins, Delay Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6326UR29+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6200 / $5.8400 | Buy Now |
Part Details for MAX6326UR29+
MAX6326UR29+ CAD Models
MAX6326UR29+ Part Data Attributes
|
MAX6326UR29+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6326UR29+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LEAD FREE, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.8575 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.194 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2955 mm |
Alternate Parts for MAX6326UR29+
This table gives cross-reference parts and alternative options found for MAX6326UR29+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6326UR29+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT7M6129NLTA3EX | Power Supply Support Circuit, Fixed, 1 Channel, +2.9VV, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | MAX6326UR29+ vs PT7M6129NLTA3EX |
MAX6326UR29+ | 3-Pin, Ultra-Low-Power SC70/SOT µP Reset Circuits, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX6326UR29+ vs MAX6326UR29+ |
APX803D-29SAG-7 | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | MAX6326UR29+ vs APX803D-29SAG-7 |
NCV809STRG | Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitors, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | MAX6326UR29+ vs NCV809STRG |
MAX6326UR29+T | 3-Pin, Ultra-Low-Power SC70/SOT µP Reset Circuits, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX6326UR29+ vs MAX6326UR29+T |
CAT803STBI-T3 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN, Power Management Circuit | onsemi | MAX6326UR29+ vs CAT803STBI-T3 |
CAT803STBI-GT3 | Voltage Supervisor, Open Drain, Active Low, SOT-23, 3 Lead, 1.3x2.9, 3000-REEL | onsemi | MAX6326UR29+ vs CAT803STBI-GT3 |
CAT803STBI-GT3 | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | Catalyst Semiconductor | MAX6326UR29+ vs CAT803STBI-GT3 |
PT7M6129CHTA3EX | Power Supply Support Circuit, Fixed, 1 Channel, +2.9VV, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | MAX6326UR29+ vs PT7M6129CHTA3EX |
PT7M6129CLTA3E | Power Supply Support Circuit, Fixed, 1 Channel, +2.9VV, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | MAX6326UR29+ vs PT7M6129CLTA3E |