Part Details for MAX631ACPA by Maxim Integrated Products
Overview of MAX631ACPA by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX631ACPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 148 |
|
$4.4215 / $7.1700 | Buy Now | |
|
Quest Components | 32 |
|
$4.8800 / $7.3200 | Buy Now | |
|
Rochester Electronics | MAX631 CMOS Fixed/Adjustable Output Step-Up Switching Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4581 |
|
$3.5300 / $4.1500 | Buy Now |
|
Chip1Cloud | CMOS Fixed/Adjustable Output Step-Up Switching Regulators | IC REG BOOST ADJ/5V 450MA 8DIP | 6570 |
|
RFQ |
Part Details for MAX631ACPA
MAX631ACPA CAD Models
MAX631ACPA Part Data Attributes
|
MAX631ACPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX631ACPA
Maxim Integrated Products
Switching Regulator, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.45 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 45 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX631ACPA
This table gives cross-reference parts and alternative options found for MAX631ACPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX631ACPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX631AEPA+ | 0.45A SWITCHING REGULATOR, 45kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX631ACPA vs MAX631AEPA+ |
MAX631ACPA+ | 5V Fixed/Adjustable Output, Step-Up Switching Regulators, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX631ACPA vs MAX631ACPA+ |
5962-9214101MPX | Switching Regulator, 0.45A, 65kHz Switching Freq-Max, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX631ACPA vs 5962-9214101MPX |
MAX631AMJA/883B | 5V Fixed/Adjustable Output, Step-Up Switching Regulators, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX631ACPA vs MAX631AMJA/883B |