Part Details for MAX6316LUK26CY+T by Maxim Integrated Products
Overview of MAX6316LUK26CY+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6316LUK26CY+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX6316LUK26CY+TCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1565 In Stock |
|
$2.6000 / $9.8800 | Buy Now |
|
Chip1Cloud | Processor Supervisor 2.63V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R / IC MPU/RESET CIRC 2.63V SOT23-5 | 32000 |
|
RFQ |
Part Details for MAX6316LUK26CY+T
MAX6316LUK26CY+T CAD Models
MAX6316LUK26CY+T Part Data Attributes:
|
MAX6316LUK26CY+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6316LUK26CY+T
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.6V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX6316LUK26CY+T
This table gives cross-reference parts and alternative options found for MAX6316LUK26CY+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6316LUK26CY+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APX823-26W5G-7 | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, GREEN, SOT-25, 5 PIN | Diodes Incorporated | MAX6316LUK26CY+T vs APX823-26W5G-7 |
MAX6316LUK26CY-T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX6316LUK26CY+T vs MAX6316LUK26CY-T |
ADM6316CY26ARJ-RL | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit | Analog Devices Inc | MAX6316LUK26CY+T vs ADM6316CY26ARJ-RL |
TPS3823-30DBVTG4 | Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 | Texas Instruments | MAX6316LUK26CY+T vs TPS3823-30DBVTG4 |
TPS3823-30DBVR | Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 -40 to 85 | Texas Instruments | MAX6316LUK26CY+T vs TPS3823-30DBVR |
ADM6316CY26ARJ-RL7 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | MAX6316LUK26CY+T vs ADM6316CY26ARJ-RL7 |
MAX6316LUK26CY+T | 5-Pin µP Supervisory Circuits with Watchdog and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX6316LUK26CY+T vs MAX6316LUK26CY+T |
MAX6316LUK30AX-T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX6316LUK26CY+T vs MAX6316LUK30AX-T |