MAX6315US31D3+T
Description: Open-Drain SOT µP Reset Circuit, 4-SOT_23-N/A, 4 Pins, -40 to 85C

Overview of MAX6315US31D3+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX6315US31D3+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX6315US31D3T
Mouser Electronics Supervisory Circuits Open-Drain SOT P Reset Circuit RoHS: Compliant 2218
  • 1 $5.0800
  • 10 $3.4000
  • 100 $2.9100
  • 250 $2.6300
  • 500 $2.4900
  • 1,000 $2.3600
  • 2,500 $2.2400
$2.2400 / $5.0800 Buy Now
Analog Devices Inc Open-Drain SOT µP Reset Circui Min Qty: 1 Package Multiple: 1 3795
  • 1 $6.0300
  • 10 $4.0610
  • 25 $3.5520
  • 100 $2.9810
  • 250 $2.7040
  • 500 $2.5351
  • 1,000 $2.3949
  • 2,500 $2.2454
$2.2454 / $6.0300 Buy Now

CAD Models for MAX6315US31D3+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX6315US31D3+T by Analog Devices Inc

MAX6315US31D3+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
4-SOT_23-N/A
Package Description
SOT-143, 4 PIN
Pin Count
4
Manufacturer Package Code
4-SOT_23-N/A
Reach Compliance Code
compliant
Date Of Intro
1996-06-15
Samacsys Manufacturer
Analog Devices
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSOP
Package Equivalence Code
TO-253
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.22 mm
Supply Current-Max (Isup)
0.015 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.92 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+3.08V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.3 mm
Want to compare parts?
  1. MAX6315US31D3+T
    Analog Devices Inc
    Open-Drain SOT µP Reset Circuit, 4-SOT_23-N/A, 4 Pins, -40 to 85C
    VS

Alternate Parts for MAX6315US31D3+T

This table gives cross-reference parts and alternative options found for MAX6315US31D3+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6315US31D3+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6315US31D3+ Open-Drain SOT µP Reset Circuit, 4-SOT_23-N/A, 4 Pins, -40 to 85C Analog Devices Inc MAX6315US31D3+T vs MAX6315US31D3+
MAX6315US31D3+T Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN Maxim Integrated Products MAX6315US31D3+T vs MAX6315US31D3+T
MAX6315US31D3 Power Management Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO4, TO-253, SOT-143, 4 PIN Maxim Integrated Products MAX6315US31D3+T vs MAX6315US31D3
Part Number Description Manufacturer Compare
MAX6315US31D3+T Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN Maxim Integrated Products MAX6315US31D3+T vs MAX6315US31D3+T
MAX6315US31D3+ Open-Drain SOT µP Reset Circuit, 4-SOT_23-N/A, 4 Pins, -40 to 85C Analog Devices Inc MAX6315US31D3+T vs MAX6315US31D3+

Related Parts for MAX6315US31D3+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6315US31D3+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6315US31D3+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX6315US31D3+T would you like to use for your alert(s)?
  • Please alert me when MAX6315US31D3+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6315US31D3+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6315US31D3+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6315US31D3+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6315US31D3+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6315US31D3+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: