Part Details for MAX630CSA+T by Analog Devices Inc
Overview of MAX630CSA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX630CSA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX630CSAT
|
Mouser Electronics | Switching Voltage Regulators CMOS Micropower Step-Up Switching Regula RoHS: Compliant | 0 |
|
$5.2200 | Order Now |
|
Analog Devices Inc | CMOS Micropower Step-Up Switch Min Qty: 2500 Package Multiple: 1 | 0 |
|
$4.1800 / $4.4625 | Buy Now |
Part Details for MAX630CSA+T
MAX630CSA+T CAD Models
MAX630CSA+T Part Data Attributes
|
MAX630CSA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX630CSA+T
Analog Devices Inc
CMOS Micropower Step-Up Switching Regulator, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1986-05-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 1.9 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.525 A | |
Output Voltage-Nom | 1.31 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 75 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX630CSA+T
This table gives cross-reference parts and alternative options found for MAX630CSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX630CSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX630ESA | Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, PDSO8, SOIC-8 | Maxim Integrated Products | MAX630CSA+T vs MAX630ESA |
MAX630CSA+ | Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, PDSO8, LEAD FREE, SOIC-8 | Maxim Integrated Products | MAX630CSA+T vs MAX630CSA+ |
MAX630CSA+ | CMOS Micropower Step-Up Switching Regulator, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX630CSA+T vs MAX630CSA+ |
MAX630ESA | Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, PDSO8, SOIC-8 | Rochester Electronics LLC | MAX630CSA+T vs MAX630ESA |
MAX630CSA-T | Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, PDSO8, SOIC-8 | Maxim Integrated Products | MAX630CSA+T vs MAX630CSA-T |
MAX630ESA-T | Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, PDSO8, SOIC-8 | Maxim Integrated Products | MAX630CSA+T vs MAX630ESA-T |