Datasheets
MAX6302CPA by:

Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8

Part Details for MAX6302CPA by Maxim Integrated Products

Overview of MAX6302CPA by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Robotics and Drones

Price & Stock for MAX6302CPA

Part # Distributor Description Stock Price Buy
Bristol Electronics   49
RFQ

Part Details for MAX6302CPA

MAX6302CPA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX6302CPA Part Data Attributes

MAX6302CPA Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX6302CPA Maxim Integrated Products Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP
Package Description PLASTIC, DIP-8
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:Y;WWD:N
Adjustable Threshold YES
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDIP-T8
JESD-609 Code e0
Length 9.375 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Supply Current-Max (Isup) 0.007 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.31 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for MAX6302CPA

This table gives cross-reference parts and alternative options found for MAX6302CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6302CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX6302CPA+ +5V, Low-Power, µP Supervisory Circuits with Adjustable Reset/Watchdog, 8-PDIP-300_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX6302CPA vs MAX6302CPA+
MAX6302CPA+ Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 Maxim Integrated Products MAX6302CPA vs MAX6302CPA+
MAX6302EPA+ Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 Maxim Integrated Products MAX6302CPA vs MAX6302EPA+
MAX6302EPA Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX6302CPA vs MAX6302EPA
Part Number Description Manufacturer Compare
MAX6301CUA+ Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, LEAD FREE, MO-187CAA, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX6302CPA vs MAX6301CUA+
MAX6302ESA+ +5V, Low-Power, µP Supervisory Circuits with Adjustable Reset/Watchdog, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX6302CPA vs MAX6302ESA+
MAX6301CUA+T +5V, Low-Power, µP Supervisory Circuits with Adjustable Reset/Watchdog, 8-MINI_SO-N/A, 8 Pins, 0 to 70C Analog Devices Inc MAX6302CPA vs MAX6301CUA+T
MAX6302ESA-T Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX6302CPA vs MAX6302ESA-T
MAX6304ESA+ Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 Maxim Integrated Products MAX6302CPA vs MAX6304ESA+
MAX6301EPA Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX6302CPA vs MAX6301EPA
MAX6304ESA+T +5V, Low-Power, µP Supervisory Circuits with Adjustable Reset/Watchdog, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX6302CPA vs MAX6304ESA+T
MAX6303ESA+T +5V, Low-Power, µP Supervisory Circuits with Adjustable Reset/Watchdog, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX6302CPA vs MAX6303ESA+T
MAX6301ESA+T Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products MAX6302CPA vs MAX6301ESA+T
MAX6301CSA+T +5V, Low-Power, µP Supervisory Circuits with Adjustable Reset/Watchdog, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX6302CPA vs MAX6301CSA+T

MAX6302CPA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6302CPA by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6302CPA by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX6302CPA would you like to use for your alert(s)?
  • Please alert me when MAX6302CPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6302CPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6302CPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6302CPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6302CPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6302CPA by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: