Part Details for MAX6065BEUR+T by Maxim Integrated Products
Results Overview of MAX6065BEUR+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6065BEUR+T Information
MAX6065BEUR+T by Maxim Integrated Products is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX6065BEUR+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX6065BEUR+TCT-ND
|
DigiKey | IC VREF SERIES 0.4% SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17335 In Stock |
|
$2.6625 / $6.7000 | Buy Now |
Part Details for MAX6065BEUR+T
MAX6065BEUR+T CAD Models
MAX6065BEUR+T Part Data Attributes
|
MAX6065BEUR+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6065BEUR+T
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, SOT-23, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.02 V | |
Output Voltage-Min | 4.98 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 5.2 V | |
Supply Voltage-Nom (Vsup) | 5.2 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 1.3 mm |
Alternate Parts for MAX6065BEUR+T
This table gives cross-reference parts and alternative options found for MAX6065BEUR+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6065BEUR+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6065BEUR+ | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, SOT-23, 3 PIN | MAX6065BEUR+T vs MAX6065BEUR+ |
MAX6065BEUR+ | Analog Devices Inc | Check for Price | Precision, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C | MAX6065BEUR+T vs MAX6065BEUR+ |
MAX6065BEUR-T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, SOT-23, 3 PIN | MAX6065BEUR+T vs MAX6065BEUR-T |
MAX6065BEUR+T | Analog Devices Inc | Check for Price | Precision, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C | MAX6065BEUR+T vs MAX6065BEUR+T |
MAX6050BEUR-T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, PDSO3, SOT-23, 3 PIN | MAX6065BEUR+T vs MAX6050BEUR-T |
MAX6050BEUR | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, PDSO3, SOT-23, 3 PIN | MAX6065BEUR+T vs MAX6050BEUR |
MAX6050BEUR+T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, PDSO3, SOT-23, 3 PIN | MAX6065BEUR+T vs MAX6050BEUR+T |