Part Details for MAX603CSA+ by Maxim Integrated Products
Overview of MAX603CSA+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX603CSA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5157
|
Newark | Ldo, Fixed, 5V, 0.5A, Nsoic-8, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:11.5V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:500Ma Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX603CSA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$4.4700 / $6.8600 | Buy Now |
DISTI #
MAX603CSA+-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
259 In Stock |
|
$3.6107 / $6.6100 | Buy Now |
|
Bristol Electronics | 142 |
|
RFQ | ||
|
Rochester Electronics | MAX603 - 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 500mA Linear Regulators RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$2.8400 / $3.3400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 414 |
|
$7.5683 | Buy Now |
Part Details for MAX603CSA+
MAX603CSA+ CAD Models
MAX603CSA+ Part Data Attributes:
|
MAX603CSA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX603CSA+
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator, 4.75V Min, 5.25V Max, 0.55V Dropout, CMOS, PDSO8, 0.150 INCH, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.32 V | |
Input Voltage Absolute-Max | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.04% | |
Line Regulation-Max (%/V) | 0.33 | |
Load Regulation-Max | 0.1% | |
Load Regulation-Max(%) | 8% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | 11 V | |
Output Voltage2-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for MAX603CSA+
This table gives cross-reference parts and alternative options found for MAX603CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX603CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX603ESA-T | Fixed/Adjustable Positive LDO Regulator, 4.75V Min, 5.25V Max, 0.55V Dropout, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX603CSA+ vs MAX603ESA-T |
MAX603CSA-T | Fixed/Adjustable Positive LDO Regulator, 4.75V Min, 5.25V Max, 0.55V Dropout, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX603CSA+ vs MAX603CSA-T |
MAX603ESA+ | Fixed/Adjustable Positive LDO Regulator, 4.75V Min, 5.25V Max, 0.55V Dropout, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX603CSA+ vs MAX603ESA+ |
MAX603CSA | Fixed/Adjustable Positive LDO Regulator, 4.75V Min, 5.25V Max, 0.55V Dropout, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX603CSA+ vs MAX603CSA |
MAX603ESA+T | 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 500mA Linear Regulators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX603CSA+ vs MAX603ESA+T |
MAX603ESA+ | 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 500mA Linear Regulators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX603CSA+ vs MAX603ESA+ |
MAX603CSA+T | Fixed/Adjustable Positive LDO Regulator, 4.75V Min, 5.25V Max, 0.55V Dropout, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX603CSA+ vs MAX603CSA+T |