Part Details for MAX6034AEXR30+T by Maxim Integrated Products
Overview of MAX6034AEXR30+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6034AEXR30+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX6034AEXR30+TCT-ND
|
DigiKey | IC VREF SERIES 0.2% SC70-3 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7782 In Stock |
|
$4.1625 / $9.7500 | Buy Now |
|
Bristol Electronics | 7390 |
|
RFQ | ||
|
Quest Components | 966 |
|
$4.2600 / $8.5200 | Buy Now |
Part Details for MAX6034AEXR30+T
MAX6034AEXR30+T CAD Models
MAX6034AEXR30+T Part Data Attributes
|
MAX6034AEXR30+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6034AEXR30+T
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO3, ULTRA SMALL, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSOP, TSSOP3/6,.08 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.006 V | |
Output Voltage-Min | 2.994 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.25 mm |
Alternate Parts for MAX6034AEXR30+T
This table gives cross-reference parts and alternative options found for MAX6034AEXR30+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6034AEXR30+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6034AEXR30+T | Precision, Micropower, Low-Dropout, SC70 Series Voltage Reference, 3-SC70-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX6034AEXR30+T vs MAX6034AEXR30+T |
MAX6034AEXR30+ | Precision, Micropower, Low-Dropout, SC70 Series Voltage Reference, 3-SC70-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX6034AEXR30+T vs MAX6034AEXR30+ |
MAX6034AEXR30-T | Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO3, ULTRA SMALL, SC-70, 3 PIN | Maxim Integrated Products | MAX6034AEXR30+T vs MAX6034AEXR30-T |