Part Details for MAX5991AETP+T by Analog Devices Inc
Overview of MAX5991AETP+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5991AETP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5991AETP+T
|
Mouser Electronics | Power Switch ICs - POE / LAN IEEE 802.3af-Compliant, High-Efficiency, RoHS: Compliant | 0 |
|
$6.0100 | Order Now |
|
Analog Devices Inc | IEEE 802.3af-Compliant, High-E Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$4.5800 / $5.7250 | Buy Now |
Part Details for MAX5991AETP+T
MAX5991AETP+T CAD Models
MAX5991AETP+T Part Data Attributes
|
MAX5991AETP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5991AETP+T
Analog Devices Inc
IEEE 802.3af-Compliant, High-Efficiency, Class 1/Class 2 Powered Devices with Integrated DC-DC Converter, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP-4X4X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-12-14 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 6.6 mA | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |