Part Details for MAX5987AETE+T by Maxim Integrated Products
Overview of MAX5987AETE+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5987AETE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0966
|
Newark | Power Over Enet, 215Khz, -40 To 85Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5987AETE+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1710 |
|
$5.4000 / $10.4700 | Buy Now |
DISTI #
175-MAX5987AETE+TCT-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 16TQFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$5.7250 / $12.4700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 340 |
|
$3.4899 / $8.5120 | Buy Now |
|
Quest Components | 272 |
|
$4.9400 / $11.4000 | Buy Now |
Part Details for MAX5987AETE+T
MAX5987AETE+T CAD Models
MAX5987AETE+T Part Data Attributes
|
MAX5987AETE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5987AETE+T
Maxim Integrated Products
Switching Regulator, BICMOS, PQCC16,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | QCCN, LCC16,.2SQ,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 4.5 mA | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |