Part Details for MAX5986CETE+ by Analog Devices Inc
Overview of MAX5986CETE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5986CETE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5986CETE+
|
Mouser Electronics | Power Switch ICs - POE / LAN Powered device (PD) with integrated regu RoHS: Compliant | 450 |
|
$5.3800 / $9.4500 | Buy Now |
|
Analog Devices Inc | Powered device (PD) with integ Package Multiple: 1 | 1551 |
|
$4.4800 / $11.7900 | Buy Now |
Part Details for MAX5986CETE+
MAX5986CETE+ CAD Models
MAX5986CETE+ Part Data Attributes
|
MAX5986CETE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5986CETE+
Analog Devices Inc
IEEE 802.3af-Compliant, High-Efficiency, Class 1/Class 2, Powered Devices with Integrated DC-DC Converter, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-5X5X0.75 | |
Package Description | TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-05-02 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT IN ADJUSTABLE MODE IS 5.4V TO 5.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 8.7 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.36 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 475 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX5986CETE+
This table gives cross-reference parts and alternative options found for MAX5986CETE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5986CETE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5986CETE+T | IEEE 802.3af-Compliant, High-Efficiency, Class 1/Class 2, Powered Devices with Integrated DC-DC Converter, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX5986CETE+ vs MAX5986CETE+T |