Datasheets
MAX5982CETE+T by:

Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, TQFN-16

Part Details for MAX5982CETE+T by Maxim Integrated Products

Overview of MAX5982CETE+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX5982CETE+T

Part # Distributor Description Stock Price Buy
DISTI # MAX5982CETE+TCT-ND
DigiKey IC POE CNTRL 1 CHANNEL 16TQFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 384
In Stock
  • 1 $10.9900
  • 10 $7.6870
  • 25 $6.8368
  • 100 $5.8854
  • 250 $5.4246
  • 500 $5.1439
  • 1,000 $4.9250
  • 2,500 $4.9250
$4.9250 / $10.9900 Buy Now

Part Details for MAX5982CETE+T

MAX5982CETE+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX5982CETE+T Part Data Attributes

MAX5982CETE+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX5982CETE+T Maxim Integrated Products Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, TQFN-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description HVQCCN,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code S-XQCC-N16
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.8 mm
Supply Voltage-Max (Vsup) 60 V
Supply Voltage-Nom (Vsup) 48 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm

MAX5982CETE+T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5982CETE+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5982CETE+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX5982CETE+T would you like to use for your alert(s)?
  • Please alert me when MAX5982CETE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5982CETE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5982CETE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5982CETE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5982CETE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5982CETE+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: