Part Details for MAX5980AGTJ+ by Maxim Integrated Products
Overview of MAX5980AGTJ+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5980AGTJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6220
|
Newark | Pse Ctrl, 4-Ch, 60V, 400Khz, Tqfn-32, Input Voltage:60V, Output Current:-, Uvlo:2V, Controller Ic Case Style:Tqfn, No. Of Pins:32Pins, Duty Cycle (%):-, Frequency:400Khz, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5980AGTJ+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9200 / $10.5400 | Buy Now |
DISTI #
MAX5980AGTJ+-ND
|
DigiKey | IC POE CNTRL 4 CHANNEL 32TQFN Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |