Part Details for MAX5974EETE+T by Maxim Integrated Products
Overview of MAX5974EETE+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX5974EETE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX5974EETE+TCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 16TQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1800 In Stock |
|
$1.1292 / $2.5600 | Buy Now |
Part Details for MAX5974EETE+T
MAX5974EETE+T CAD Models
MAX5974EETE+T Part Data Attributes
|
MAX5974EETE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5974EETE+T
Maxim Integrated Products
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |