-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Active-Clamped, Spread-Spectrum, Current-Mode PWM Controllers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5974DETE+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Active-Clamped, Spread-Spectru Package Multiple: 1 | 9859 |
|
$1.7468 / $4.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5974DETE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5974DETE+
Analog Devices Inc
Active-Clamped, Spread-Spectrum, Current-Mode PWM Controllers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-3X3X0.75 | |
Package Description | TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2010-07-23 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO HAS CONTROL MODE OF IPK | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 600 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX5974DETE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5974DETE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5974AETE+ | Analog Devices Inc | Check for Price | Active-Clamped, Spread-Spectrum, Current-Mode PWM Controllers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | MAX5974DETE+ vs MAX5974AETE+ |
MAX5974BETE+ | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 600kHz Switching Freq-Max, BICMOS, TQFN-16 | MAX5974DETE+ vs MAX5974BETE+ |
MAX5974CETE+ | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 600kHz Switching Freq-Max, BICMOS, TQFN-16 | MAX5974DETE+ vs MAX5974CETE+ |
MAX5974BETE+T | Analog Devices Inc | Check for Price | Active-Clamped, Spread-Spectrum, Current-Mode PWM Controllers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | MAX5974DETE+ vs MAX5974BETE+T |
MAX5974BETE+ | Analog Devices Inc | Check for Price | Active-Clamped, Spread-Spectrum, Current-Mode PWM Controllers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | MAX5974DETE+ vs MAX5974BETE+ |
A good PCB layout for the MAX5974DETE+ involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
To ensure proper power-up and power-down, the MAX5974DETE+ should be powered up and down slowly (typically 1-10ms) to prevent inrush currents and voltage spikes. Additionally, the input voltage should be ramped up and down monotonically to prevent voltage overshoots.
The MAX5974DETE+ has an operating temperature range of -40°C to +125°C. However, the device's performance may degrade at extreme temperatures, and the user should consult the datasheet for specific temperature-related performance characteristics.
Yes, the MAX5974DETE+ is suitable for high-reliability and high-availability applications. It has a high MTBF (mean time between failures) rating and is designed to meet the requirements of critical systems. However, the user should consult the datasheet and relevant industry standards for specific reliability and availability requirements.
To troubleshoot common issues with the MAX5974DETE+, the user should first consult the datasheet and application notes for guidance. Common issues can often be resolved by checking the input voltage, output load, and PCB layout. The user may also need to use specialized equipment, such as an oscilloscope, to diagnose and resolve the issue.