Part Details for MAX5974CETE+T by Maxim Integrated Products
Overview of MAX5974CETE+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5974CETE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5116
|
Newark | Pwm Power Driver, 600Khz, , Tqfn-16, Supply Voltage Min:-, Supply Voltage Max:-, Ic Case/Package:Tqfn, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Qualification:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5974CETE+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
175-MAX5974CETE+TCT-ND
|
DigiKey | IC OFFLINE SWITCH FWD 16TQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2495 In Stock |
|
$1.2473 / $2.8300 | Buy Now |
Part Details for MAX5974CETE+T
MAX5974CETE+T CAD Models
MAX5974CETE+T Part Data Attributes:
|
MAX5974CETE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5974CETE+T
Maxim Integrated Products
Switching Controller, Current-mode, 600kHz Switching Freq-Max, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 600 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX5974CETE+T
This table gives cross-reference parts and alternative options found for MAX5974CETE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5974CETE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5974CETE+ | Switching Controller, Voltage-mode, 600kHz Switching Freq-Max, BICMOS, TQFN-16 | Maxim Integrated Products | MAX5974CETE+T vs MAX5974CETE+ |
MAX5974CETE+ | Active-Clamped, Spread-Spectrum, Current-Mode PWM Controllers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX5974CETE+T vs MAX5974CETE+ |