Part Details for MAX5974BATE+T by Analog Devices Inc
Overview of MAX5974BATE+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX5974BATE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Active-Clamped, Spread-Spectru Min Qty: 2500 Package Multiple: 1 | 17500 |
|
Buy Now |
Part Details for MAX5974BATE+T
MAX5974BATE+T CAD Models
MAX5974BATE+T Part Data Attributes
|
MAX5974BATE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5974BATE+T
Analog Devices Inc
Active-Clamped, Spread-Spectrum, Current-Mode PWM Controllers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-LFCSP-3X3X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-3X3X0.75 | |
Date Of Intro | 2010-07-23 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |