MAX5974BATE+
Description: Active-Clamped, Spread-Spectrum, Current-Mode PWM Controllers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C

Overview of MAX5974BATE+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX5974BATE+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc Active-Clamped, Spread-Spectru Package Multiple: 1 1582
Buy Now

CAD Models for MAX5974BATE+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX5974BATE+ by Analog Devices Inc

MAX5974BATE+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
16-LFCSP-3X3X0.75
Package Description
TQFN-16
Pin Count
16
Manufacturer Package Code
16-LFCSP-3X3X0.75
Reach Compliance Code
compliant
Date Of Intro
2010-07-23
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Nom
12 V
JESD-30 Code
S-XQCC-N16
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Surface Mount
YES
Switching Frequency-Max
600 kHz
Technology
BICMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MAX5974BATE+
    Analog Devices Inc
    Active-Clamped, Spread-Spectrum, Current-Mode PWM Controllers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5974BATE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5974BATE+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX5974BATE+ would you like to use for your alert(s)?
  • Please alert me when MAX5974BATE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5974BATE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5974BATE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5974BATE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5974BATE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5974BATE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: