Part Details for MAX5956AEEE by Maxim Integrated Products
Results Overview of MAX5956AEEE by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5956AEEE Information
MAX5956AEEE by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX5956AEEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX5956AEEE-ND
|
DigiKey | DUAL HOT-SWAP CONTROLLER Min Qty: 53 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12268 In Stock |
|
$5.7300 | Buy Now |
|
Rochester Electronics | MAX5956 Low-Voltage, Dual Hot-Swap Controller With Independent On/Off Control RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12268 |
|
$4.6800 / $5.5100 | Buy Now |
Part Details for MAX5956AEEE
MAX5956AEEE CAD Models
MAX5956AEEE Part Data Attributes
|
MAX5956AEEE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5956AEEE
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2.3 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX5956AEEE
This table gives cross-reference parts and alternative options found for MAX5956AEEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5956AEEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5956AUEE | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | MAX5956AEEE vs MAX5956AUEE |
MAX5956AEEE+ | Analog Devices Inc | Check for Price | Low-Voltage, Dual Hot-Swap Controllers with Independent On/Off Control, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX5956AEEE vs MAX5956AEEE+ |
MAX5956AEEE+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137AB, QSOP-16 | MAX5956AEEE vs MAX5956AEEE+T |
MAX5956AUEE+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137AB, QSOP-16 | MAX5956AEEE vs MAX5956AUEE+T |
MAX5956AEEE+T | Analog Devices Inc | Check for Price | Low-Voltage, Dual Hot-Swap Controllers with Independent On/Off Control, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX5956AEEE vs MAX5956AEEE+T |
MAX5956AEEE-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | MAX5956AEEE vs MAX5956AEEE-T |