Datasheets
MAX5954LETX+ by:

Power Supply Support Circuit, Fixed, 3 Channel, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, LEAD FREE, MO220WJJD-1, TQFN-36

Part Details for MAX5954LETX+ by Maxim Integrated Products

Overview of MAX5954LETX+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX5954LETX+

Part # Distributor Description Stock Price Buy
DISTI # MAX5954LETX+-ND
DigiKey IC HOT PLUG CTRLR PCI EXP 36TQFN Lead time: 23 Weeks Container: Tube Temporarily Out of Stock
Buy Now

Part Details for MAX5954LETX+

MAX5954LETX+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX5954LETX+ Part Data Attributes

MAX5954LETX+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX5954LETX+ Maxim Integrated Products Power Supply Support Circuit, Fixed, 3 Channel, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, LEAD FREE, MO220WJJD-1, TQFN-36
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN
Package Description HVQCCN,
Pin Count 36
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Additional Feature ALSO REQUIRES 12V SUPPLY
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code S-XQCC-N36
JESD-609 Code e3
Length 6 mm
Moisture Sensitivity Level 1
Number of Channels 3
Number of Functions 1
Number of Terminals 36
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 6 mm

Alternate Parts for MAX5954LETX+

This table gives cross-reference parts and alternative options found for MAX5954LETX+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5954LETX+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX5954LETX+T Power Supply Support Circuit, Fixed, 3 Channel, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, LEAD FREE, MO220WJJD-1, TQFN-36 Maxim Integrated Products MAX5954LETX+ vs MAX5954LETX+T
MAX5954LETX+ Single PCI Express, Hot-Plug Controller, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C Analog Devices Inc MAX5954LETX+ vs MAX5954LETX+
MAX5954LETX+T Single PCI Express, Hot-Plug Controller, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C Analog Devices Inc MAX5954LETX+ vs MAX5954LETX+T
Part Number Description Manufacturer Compare
MAX5954LETX+ Single PCI Express, Hot-Plug Controller, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C Analog Devices Inc MAX5954LETX+ vs MAX5954LETX+
MAX5954LETX+T Power Supply Support Circuit, Fixed, 3 Channel, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, LEAD FREE, MO220WJJD-1, TQFN-36 Maxim Integrated Products MAX5954LETX+ vs MAX5954LETX+T
MAX5954LETX+T Single PCI Express, Hot-Plug Controller, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C Analog Devices Inc MAX5954LETX+ vs MAX5954LETX+T

MAX5954LETX+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5954LETX+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5954LETX+ by Maxim Integrated Products

  • Please alert me when MAX5954LETX+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX5954LETX+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5954LETX+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX5954LETX+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5954LETX+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5954LETX+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: