Part Details for MAX5954AETX+ by Maxim Integrated Products
Overview of MAX5954AETX+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5954AETX+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5106
|
Newark | Hot Swap Controller, 10.8-13.2V, Tqfn-36, Supply Voltage Min:10.8V, Supply Voltage Max:13.2V, Ic Case/Package:Tqfn, No. Of Pins:36Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5954AETX+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MAX5954AETX+-ND
|
DigiKey | IC HOT PLUG CTRLR PCI EXP 36TQFN Min Qty: 1 Lead time: 23 Weeks Container: Tube |
1234 In Stock |
|
$4.8875 / $6.6100 | Buy Now |
|
Quest Components | 3-CHANNEL POWER SUPPLY SUPPORT CKT, QCC36 | 12 |
|
$3.6600 / $7.3200 | Buy Now |
|
Chip1Cloud | Single PCI Express, Hot-Plug Controller | 22750 |
|
RFQ |
Part Details for MAX5954AETX+
MAX5954AETX+ CAD Models
MAX5954AETX+ Part Data Attributes
|
MAX5954AETX+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5954AETX+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 3 Channel, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, LEAD FREE, MO220WJJD-1, TQFN-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | TQFN-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 12V SUPPLY | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for MAX5954AETX+
This table gives cross-reference parts and alternative options found for MAX5954AETX+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5954AETX+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5954AETX+T | Power Supply Support Circuit, Fixed, 3 Channel, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, LEAD FREE, MO220WJJD-1, TQFN-36 | Maxim Integrated Products | MAX5954AETX+ vs MAX5954AETX+T |
MAX5954AETX+T | Single PCI Express, Hot-Plug Controller, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C | Analog Devices Inc | MAX5954AETX+ vs MAX5954AETX+T |