Part Details for MAX5947BESA+ by Maxim Integrated Products
Overview of MAX5947BESA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5947BESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9525
|
Newark | Hot Swap Cntrl, 9V To 80V, 8Soic, Controller Applications:Electronic Circuit Breaker, Hot Board Insertion, Industrial High Side Switch/Circuit Breaker, Input Voltage:80V, Supply Voltage Min:9V, Supply Voltage Max:80V, Controller Icrohs Compliant: Yes |Maxim Integrated/analog Devices MAX5947BESA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 406 |
|
$5.2400 / $8.0400 | Buy Now |
DISTI #
MAX5947BESA+-ND
|
DigiKey | IC HOT SWAP CTRLR GP 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
3510 In Stock |
|
$4.3905 / $7.7400 | Buy Now |
Part Details for MAX5947BESA+
MAX5947BESA+ CAD Models
MAX5947BESA+ Part Data Attributes
|
MAX5947BESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5947BESA+
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, 0.150 INCH, MS012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX5947BESA+
This table gives cross-reference parts and alternative options found for MAX5947BESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5947BESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5947BESA | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, 0.150 INCH, MS012AA, SOIC-8 | Maxim Integrated Products | MAX5947BESA+ vs MAX5947BESA |
MAX5947BESA+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, 0.150 INCH, MS012AA, SOIC-8 | Maxim Integrated Products | MAX5947BESA+ vs MAX5947BESA+T |
MAX5947BESA-T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, 0.150 INCH, MS012AA, SOIC-8 | Maxim Integrated Products | MAX5947BESA+ vs MAX5947BESA-T |