There are no models available for this part yet.
Overview of MAX5944ESE by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX5944ESE by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX5944ESE-ND
|
DigiKey | DUAL FIREWIRE CURRENT LIMITER Min Qty: 94 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
278 In Stock |
|
$3.1900 | Buy Now | |
Rochester Electronics | MAX5944 Dual Firewire Current Limiter and Low Drop Oring Switch Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 278 |
|
$2.7400 / $3.2200 | Buy Now |
CAD Models for MAX5944ESE by Maxim Integrated Products
Part Data Attributes for MAX5944ESE by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SO-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
2.3 mA
|
Supply Voltage-Max (Vsup)
|
37 V
|
Supply Voltage-Min (Vsup)
|
7.5 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MAX5944ESE
This table gives cross-reference parts and alternative options found for MAX5944ESE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5944ESE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5944ESE+ | Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX5944ESE vs MAX5944ESE+ |
MAX5944ESE | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SO-16 | Rochester Electronics LLC | MAX5944ESE vs MAX5944ESE |
MAX5944ESE-T | Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX5944ESE vs MAX5944ESE-T |
MAX5944ESE+T | Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX5944ESE vs MAX5944ESE+T |
MAX5944ESE+ | Dual FireWire Current Limiter and Low-Drop ORing Switch Controller, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX5944ESE vs MAX5944ESE+ |