Part Details for MAX5941B by Coilcraft Inc
Overview of MAX5941B by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3271- | Coilcraft Inc | Transformer, for Maxim MAX5941B, SMT, RoHS | |
B0863- | Coilcraft Inc | PoE transformer, for MAX5941B, SMT, RoHS | |
B0863-BL | Coilcraft Inc | PoE transformer, for MAX5941B, SMT, RoHS |
Part Details for MAX5941B
MAX5941B CAD Models
Resources and Additional Insights for MAX5941B
Reference Designs related to MAX5941B
-
Reference Design for a Powered-Device (PD) Module Based on the MAX5941B PWM Controller
This application note provides a reference design for an IEEE® 802.3af-compliant, 12.95W adjustable-output powered-device module. Assembled on a 12cm² PCB, the module is based on the MAX5941B PWM controller and includes hot-swap power switching, a DC-DC converter, and a pair of ORing diode bridges for compatibility with an external 12V adapter. This article details the performance of the module and provides a schematic, PCB layout, and components list for the design.