Part Details for MAX5941ACSE+T by Maxim Integrated Products
Overview of MAX5941ACSE+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5941ACSE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for MAX5941ACSE+T
MAX5941ACSE+T CAD Models
MAX5941ACSE+T Part Data Attributes
|
MAX5941ACSE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5941ACSE+T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO16, 0.150 INCH, MS-012AC, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012AC, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 13 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Switching Frequency-Max | 314 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX5941ACSE+T
This table gives cross-reference parts and alternative options found for MAX5941ACSE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5941ACSE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5941AESE | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO16, 0.150 INCH, MS-012AC, SOP-16 | Maxim Integrated Products | MAX5941ACSE+T vs MAX5941AESE |
MAX5941ACSE-T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO16, 0.150 INCH, MS-012AC, SOP-16 | Maxim Integrated Products | MAX5941ACSE+T vs MAX5941ACSE-T |
MAX5941ACSE | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO16, 0.150 INCH, MS-012AC, SOP-16 | Maxim Integrated Products | MAX5941ACSE+T vs MAX5941ACSE |
MAX5941ACSE+ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, MS-012AC, SOP-16 | Rochester Electronics LLC | MAX5941ACSE+T vs MAX5941ACSE+ |
MAX5941AESE-T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO16, 0.150 INCH, MS-012AC, SOP-16 | Maxim Integrated Products | MAX5941ACSE+T vs MAX5941AESE-T |
MAX5941ACSE+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO16, 0.150 INCH, MS-012AC, SOP-16 | Maxim Integrated Products | MAX5941ACSE+T vs MAX5941ACSE+ |
MAX5941AESE+ | IEEE 802.3af-Compliant Power-Over-Ethernet Interface/PWM Controller for Power Devices, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX5941ACSE+T vs MAX5941AESE+ |
MAX5941AESE+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO16, SOIC-28/16 | Maxim Integrated Products | MAX5941ACSE+T vs MAX5941AESE+T |
MAX5941AESE+T | IEEE 802.3af-Compliant Power-Over-Ethernet Interface/PWM Controller for Power Devices, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX5941ACSE+T vs MAX5941AESE+T |