There are no models available for this part yet.
Overview of MAX5921AESA+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX5921AESA+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AC1778
|
Newark | Hot Swap Controller, 20V-80V, Nsoic-8, Controller Applications:Network Routers And Servers, Network Switches, Telecom Line Cards, Input Voltage:-, Supply Voltage Min:20V, Supply Voltage Max:80V, Controller Ic Case Style:Nsoic, No. Ofrohs Compliant: Yes |Analog Devices MAX5921AESA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
700-MAX5921AESA
|
Mouser Electronics | Hot Swap Voltage Controllers -48V Hot-Swap Controllers with External RoHS: Compliant | 0 |
|
$4.2400 / $8.4800 | Order Now | |
Analog Devices Inc | -48V Hot-Swap Controllers with Package Multiple: 1 | 1780 |
|
$2.8454 / $9.7300 | Buy Now |
CAD Models for MAX5921AESA+ by Analog Devices Inc
Part Data Attributes for MAX5921AESA+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
8-SOIC_N-150_MIL
|
Package Description
|
0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
8-SOIC_N-150_MIL
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2003-09-24
|
Samacsys Manufacturer
|
Analog Devices
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
HOT SWAP CONTROLLER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
2 mA
|
Supply Voltage-Max (Vsup)
|
80 V
|
Supply Voltage-Min (Vsup)
|
20 V
|
Supply Voltage-Nom (Vsup)
|
48 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for MAX5921AESA+
This table gives cross-reference parts and alternative options found for MAX5921AESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5921AESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1640LCS8#TRPBF | Negative Voltage Hot Swap Controller | Analog Devices Inc | MAX5921AESA+ vs LT1640LCS8#TRPBF |
ISL6150CBZ | Negative Voltage Hot Plug Controller; SOIC8; Temp Range: See Datasheet | Intersil Corporation | MAX5921AESA+ vs ISL6150CBZ |
LT4250LCS8#TRPBF | Negative 48V Hot Swap Controller | Analog Devices Inc | MAX5921AESA+ vs LT4250LCS8#TRPBF |
MAX5921AESA+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX5921AESA+ vs MAX5921AESA+ |
ISL6140IBZ-T | Negative Voltage Hot Plug Controller; SOIC8; Temp Range: See Datasheet | Intersil Corporation | MAX5921AESA+ vs ISL6140IBZ-T |
LT4250HIS8#PBF | Negative 48V Hot Swap Controller | Analog Devices Inc | MAX5921AESA+ vs LT4250HIS8#PBF |
LT1640HCS8 | LT1640 - Negative Voltage Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MAX5921AESA+ vs LT1640HCS8 |
LT4250LIS8#TRPBF | Negative 48V Hot Swap Controller | Analog Devices Inc | MAX5921AESA+ vs LT4250LIS8#TRPBF |
LT4250LIS8#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | MAX5921AESA+ vs LT4250LIS8#TR |
LT1640LCS8 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | MAX5921AESA+ vs LT1640LCS8 |