Datasheets
MAX5918AEEE+T by: Maxim Integrated Products

Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, PDSO16, 0.150 INCH, QSOP-16

Part Details for MAX5918AEEE+T by Maxim Integrated Products

Overview of MAX5918AEEE+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for MAX5918AEEE+T

MAX5918AEEE+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX5918AEEE+T Part Data Attributes

MAX5918AEEE+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX5918AEEE+T Maxim Integrated Products Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, PDSO16, 0.150 INCH, QSOP-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description SSOP, SSOP16,.25
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold YES
Analog IC - Other Type HOT SWAP CONTROLLER
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 2.3 mA
Supply Voltage-Max (Vsup) 13.2 V
Supply Voltage-Min (Vsup) 1 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for MAX5918AEEE+T

This table gives cross-reference parts and alternative options found for MAX5918AEEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5918AEEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX5918AEEE+ Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, PDSO16, 0.150 INCH, QSOP-16 Maxim Integrated Products MAX5918AEEE+T vs MAX5918AEEE+
MAX5918AEEE Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, PDSO16, 0.150 INCH, QSOP-16 Maxim Integrated Products MAX5918AEEE+T vs MAX5918AEEE
Part Number Description Manufacturer Compare
MAX5918AEEE+ Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, PDSO16, 0.150 INCH, QSOP-16 Maxim Integrated Products MAX5918AEEE+T vs MAX5918AEEE+
MAX5918AEEE Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, PDSO16, 0.150 INCH, QSOP-16 Maxim Integrated Products MAX5918AEEE+T vs MAX5918AEEE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5918AEEE+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5918AEEE+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX5918AEEE+T would you like to use for your alert(s)?
  • Please alert me when MAX5918AEEE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5918AEEE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5918AEEE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5918AEEE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5918AEEE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5918AEEE+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: