There are no models available for this part yet.
Overview of MAX5902LCETT+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX5902LCETT+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MAX5902 +72V TDFN, Simple Swapper Hot-Swap Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4898 |
|
$2.3700 / $2.7900 | Buy Now |
CAD Models for MAX5902LCETT+T by Maxim Integrated Products
Part Data Attributes for MAX5902LCETT+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SON
|
Package Description
|
VSON, SOLCC6,.11,37
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
ADJUSTABLE UNDERVOLTAGE LOCKOUT
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
HOT SWAP CONTROLLER
|
JESD-30 Code
|
S-PDSO-N6
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSON
|
Package Equivalence Code
|
SOLCC6,.11,37
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max (Isup)
|
2 mA
|
Supply Voltage-Max (Vsup)
|
72 V
|
Supply Voltage-Min (Vsup)
|
9 V
|
Supply Voltage-Nom (Vsup)
|
48 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for MAX5902LCETT+T
This table gives cross-reference parts and alternative options found for MAX5902LCETT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5902LCETT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5902LCETT-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN- 6 | Maxim Integrated Products | MAX5902LCETT+T vs MAX5902LCETT-T |
MAX5902LCETT+ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEA, TDFN- 6 | Rochester Electronics LLC | MAX5902LCETT+T vs MAX5902LCETT+ |
MAX5902LCETT | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN- 6 | Maxim Integrated Products | MAX5902LCETT+T vs MAX5902LCETT |