There are no models available for this part yet.
Overview of MAX5902AAETT+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX5902AAETT+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX5902AAETTT
|
Mouser Electronics | Hot Swap Voltage Controllers +72V SOT23/TDFN Simple Swapper Hot-Swap RoHS: Compliant | 923 |
|
$3.0700 / $6.8400 | Buy Now | |
Analog Devices Inc | +72V SOT23/TDFN Simple Swapper Min Qty: 2500 Package Multiple: 1 | 3000 |
|
$2.9125 / $7.4200 | Buy Now |
CAD Models for MAX5902AAETT+T by Analog Devices Inc
Part Data Attributes for MAX5902AAETT+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
6-LFCSP-3X3X0.75
|
Package Description
|
3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEA, TDFN- 6
|
Pin Count
|
6
|
Manufacturer Package Code
|
6-LFCSP-3X3X0.75
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2001-04-07
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
ADJUSTABLE UNDERVOLTAGE LOCKOUT
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
HOT SWAP CONTROLLER
|
JESD-30 Code
|
S-PDSO-N6
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSON
|
Package Equivalence Code
|
SOLCC6,.11,37
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max (Isup)
|
2 mA
|
Supply Voltage-Max (Vsup)
|
72 V
|
Supply Voltage-Min (Vsup)
|
9 V
|
Supply Voltage-Nom (Vsup)
|
48 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for MAX5902AAETT+T
This table gives cross-reference parts and alternative options found for MAX5902AAETT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5902AAETT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5902AAETT | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN- 6 | Maxim Integrated Products | MAX5902AAETT+T vs MAX5902AAETT |
MAX5902AAETT-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN- 6 | Maxim Integrated Products | MAX5902AAETT+T vs MAX5902AAETT-T |
MAX5902AAETT+ | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEA, TDFN- 6 | Maxim Integrated Products | MAX5902AAETT+T vs MAX5902AAETT+ |