There are no models available for this part yet.
Overview of MAX5886EGK by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for MAX5886EGK by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX5886EGK-ND
|
DigiKey | IC DAC 12BIT A-OUT 68QFN Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1793 In Stock |
|
$36.2900 | Buy Now | |
Rochester Electronics | MAX5886 3.3V, 12-Bit, 500Msps High Dynamic Performance DAC With Differential LVDS Input ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1793 |
|
$31.1400 / $36.6300 | Buy Now |
CAD Models for MAX5886EGK by Maxim Integrated Products
Part Data Attributes for MAX5886EGK by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFN
|
Package Description
|
10 X 10 MM, 0.9 MM HEIGHT, MO-220, QFN-68
|
Pin Count
|
68
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog Output Voltage-Max
|
1.1 V
|
Analog Output Voltage-Min
|
-0.5 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
S-XQCC-N68
|
JESD-609 Code
|
e0
|
Length
|
10 mm
|
Linearity Error-Max (EL)
|
0.0049%
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
68
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC68,.4SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.9 mm
|
Settling Time-Max
|
0.011 µs
|
Settling Time-Nom (tstl)
|
0.011 µs
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
10 mm
|
Alternate Parts for MAX5886EGK
This table gives cross-reference parts and alternative options found for MAX5886EGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5886EGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5886EGK+D | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 10 X 10 MM, 0.9 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-68 | Maxim Integrated Products | MAX5886EGK vs MAX5886EGK+D |
MAX5886EGK-TD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 10 X 10 MM, 0.9 MM HEIGHT, MO-220, QFN-68 | Maxim Integrated Products | MAX5886EGK vs MAX5886EGK-TD |
MAX5886EGK+D | 3.3V, 12-Bit, 500Msps High Dynamic Performance DAC with Differential LVDS Inputs, 68-LFCSP-10X10X0.85, 68 Pins, -40 to 85C | Analog Devices Inc | MAX5886EGK vs MAX5886EGK+D |
MAX5886EGK+TD | 3.3V, 12-Bit, 500Msps High Dynamic Performance DAC with Differential LVDS Inputs, 68-LFCSP-10X10X0.85, 68 Pins, -40 to 85C | Analog Devices Inc | MAX5886EGK vs MAX5886EGK+TD |
MAX5886EGK+TD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 10 X 10 MM, 0.9 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-68 | Maxim Integrated Products | MAX5886EGK vs MAX5886EGK+TD |
Related Parts for MAX5886EGK
-
ATMEGA8535-16PUMicrocontrollers
-
MAX5735BUTNDigital to Analog Converters
-
MAX6368PKA29Other Analog ICs
-
MAX4327ESDOperational Amplifiers
-
MAX4555EPEMultiplexers or Switches
-
DS90LV047ATMTCLine Driver or Receivers
-
MAX6313UK46D2-TPower Management Circuits
-
LTC1844ES5-BYPLinear Regulator ICs
-
MAX6033CAUT25Voltage References