-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V, 12-Bit, 500Msps High Dynamic Performance DAC with Differential LVDS Inputs, 68-LFCSP-10X10X0.85, 68 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5886EGKD
|
Mouser Electronics | Digital to Analog Converters - DAC 3.3V, 12-Bit, 500Msps High Dynamic Perfo RoHS: Compliant | 41 |
|
$32.2000 / $39.7500 | Buy Now |
|
Analog Devices Inc | 3.3V, 12-Bit, 500Msps High Dyn Min Qty: 1 Package Multiple: 1 | 1226 |
|
$26.1900 / $39.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5886EGK+D
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5886EGK+D
Analog Devices Inc
3.3V, 12-Bit, 500Msps High Dynamic Performance DAC with Differential LVDS Inputs, 68-LFCSP-10X10X0.85, 68 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 68-LFCSP-10X10X0.85 | |
Pin Count | 68 | |
Manufacturer Package Code | 68-LFCSP-10X10X0.85 | |
Date Of Intro | 2003-05-12 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.1 V | |
Analog Output Voltage-Min | -0.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Settling Time-Nom (tstl) | 0.011 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for MAX5886EGK+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5886EGK+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5886EGK-D | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 10 X 10 MM, 0.9 MM HEIGHT, MO-220, QFN-68 | Maxim Integrated Products | MAX5886EGK+D vs MAX5886EGK-D |
MAX5886EGK | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 10 X 10 MM, 0.9 MM HEIGHT, MO-220, QFN-68 | Maxim Integrated Products | MAX5886EGK+D vs MAX5886EGK |
MAX5886EGK+TD | 3.3V, 12-Bit, 500Msps High Dynamic Performance DAC with Differential LVDS Inputs, 68-LFCSP-10X10X0.85, 68 Pins, -40 to 85C | Analog Devices Inc | MAX5886EGK+D vs MAX5886EGK+TD |
MAX5886EGK-T | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 10 X 10 MM, 0.9 MM HEIGHT, MO-220, QFN-68 | Maxim Integrated Products | MAX5886EGK+D vs MAX5886EGK-T |
MAX5886EGK-TD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 10 X 10 MM, 0.9 MM HEIGHT, MO-220, QFN-68 | Maxim Integrated Products | MAX5886EGK+D vs MAX5886EGK-TD |
MAX5886EGK+TD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 10 X 10 MM, 0.9 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-68 | Maxim Integrated Products | MAX5886EGK+D vs MAX5886EGK+TD |