Part Details for MAX5865ETM+T by Maxim Integrated Products
Results Overview of MAX5865ETM+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5865ETM+T Information
MAX5865ETM+T by Maxim Integrated Products is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MAX5865ETM+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5865ETM+T-ND
|
DigiKey | IC AFE 4 CHAN 10BIT 48TQFN Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.9120 | Buy Now |
|
Vyrian | Telecommunications | 1246 |
|
RFQ |
Part Details for MAX5865ETM+T
MAX5865ETM+T CAD Models
MAX5865ETM+T Part Data Attributes
|
MAX5865ETM+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5865ETM+T
Maxim Integrated Products
RF and Baseband Circuit, CMOS, 7 X 7 MM, 0.80 MM HEIGHT, TQFN-48
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.80 MM HEIGHT, TQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX5865ETM+T
This table gives cross-reference parts and alternative options found for MAX5865ETM+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5865ETM+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5865ETM-T | Maxim Integrated Products | Check for Price | RF and Baseband Circuit, CMOS, 7 X 7 MM, 0.80 MM HEIGHT, TQFN-48 | MAX5865ETM+T vs MAX5865ETM-T |
MAX5865ETM+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX5865ETM+T involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
The selection of input and output capacitors for the MAX5865ETM+T depends on the specific application requirements. In general, it's recommended to use low-ESR capacitors with a value of 10uF to 22uF for the input capacitor and 10uF to 47uF for the output capacitor. The capacitor voltage rating should be at least 1.5 times the maximum input voltage.
-
The MAX5865ETM+T has an operating ambient temperature range of -40°C to +125°C. However, the device can operate up to +150°C for short periods of time during startup or fault conditions.
-
To troubleshoot issues with the MAX5865ETM+T, start by checking the input voltage, output voltage, and output current. Verify that the input voltage is within the recommended range and that the output voltage is within the specified tolerance. Check for any signs of overheating, such as excessive temperature rise or thermal shutdown. Also, check the PCB layout and component selection to ensure that they meet the recommended guidelines.
-
Yes, the MAX5865ETM+T is suitable for high-reliability and automotive applications. It meets the requirements of AEC-Q100 Grade 1, which means it can operate in harsh environments with high temperatures and humidity. However, it's essential to follow the recommended design guidelines and testing procedures to ensure the device meets the specific application requirements.