Part Details for MAX5853ETL+T by Maxim Integrated Products
Overview of MAX5853ETL+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5853ETL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5853ETL+T-ND
|
DigiKey | IC DAC 10BIT A-OUT 40TQFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.8000 | Buy Now |
Part Details for MAX5853ETL+T
MAX5853ETL+T CAD Models
MAX5853ETL+T Part Data Attributes
|
MAX5853ETL+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5853ETL+T
Maxim Integrated Products
D/A Converter, 2 Func, Parallel, Word Input Loading, 0.012us Settling Time, 6 X 6 MM, 0.8 MM HEIGHT, TQFN-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | TQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 0.012 µs | |
Supply Current-Max | 46 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for MAX5853ETL+T
This table gives cross-reference parts and alternative options found for MAX5853ETL+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5853ETL+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5853ETL | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.012us Settling Time, 6 X 6 MM, 0.8 MM HEIGHT, TQFN-40 | Maxim Integrated Products | MAX5853ETL+T vs MAX5853ETL |
MAX5853ETL+ | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.012us Settling Time, 6 X 6 MM, 0.8 MM HEIGHT, TQFN-40 | Maxim Integrated Products | MAX5853ETL+T vs MAX5853ETL+ |
MAX5853ETL+ | Dual, 10-Bit, 80Msps, Current-Output DAC, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 85C | Analog Devices Inc | MAX5853ETL+T vs MAX5853ETL+ |
MAX5853ETL+T | Dual, 10-Bit, 80Msps, Current-Output DAC, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 85C | Analog Devices Inc | MAX5853ETL+T vs MAX5853ETL+T |