Part Details for MAX5851ETL+T by Analog Devices Inc
Overview of MAX5851ETL+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX5851ETL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5851ETLT
|
Mouser Electronics | Digital to Analog Converters - DAC Dual, 8-Bit, 80Msps, Current-Output DAC RoHS: Compliant | 0 |
|
$8.7500 | Order Now |
|
Analog Devices Inc | Dual, 8-Bit, 80Msps, Current-O Min Qty: 2500 Package Multiple: 1 | 0 |
|
$8.1200 / $8.7523 | Buy Now |
Part Details for MAX5851ETL+T
MAX5851ETL+T CAD Models
MAX5851ETL+T Part Data Attributes
|
MAX5851ETL+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5851ETL+T
Analog Devices Inc
Dual, 8-Bit, 80Msps, Current-Output DAC, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 40-LFCSP-6X6X0.75 | |
Package Description | 6 X 6 MM, 0.8 MM HEIGHT, MO-220-WJJD-2, TQFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 40-LFCSP-6X6X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-04-19 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 0.012 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for MAX5851ETL+T
This table gives cross-reference parts and alternative options found for MAX5851ETL+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5851ETL+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5851ETL-T | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.012us Settling Time, 6 X 6 MM, 0.8 MM HEIGHT, MO-220-WJJD-2, TQFN-40 | Maxim Integrated Products | MAX5851ETL+T vs MAX5851ETL-T |
MAX5851ETL+T | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.012us Settling Time, 6 X 6 MM, 0.8 MM HEIGHT, MO-220-WJJD-2, TQFN-40 | Maxim Integrated Products | MAX5851ETL+T vs MAX5851ETL+T |