MAX5825BAUP+T
Description: Ultra-Small, Octal Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and I<sup>2</sup>C Interface, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 125C

Overview of MAX5825BAUP+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Price & Stock for MAX5825BAUP+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX5825BAUP+T
Mouser Electronics Digital to Analog Converters - DAC Ultra-Small, Octal Channel, 8-/10-/12-Bi RoHS: Compliant 0
  • 2,500 $9.0800
$9.0800 Order Now
Analog Devices Inc Ultra-Small, Octal Channel, 8- Min Qty: 1 Package Multiple: 1 438
  • 1 $17.8900
  • 10 $12.9080
  • 25 $11.6284
  • 100 $10.1998
  • 250 $9.5084
  • 500 $9.0877
  • 1,000 $9.0875
  • 2,500 $9.0875
$9.0875 / $17.8900 Buy Now

CAD Models for MAX5825BAUP+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX5825BAUP+T by Analog Devices Inc

MAX5825BAUP+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
20-TSSOP_4.4-4.4_MM
Pin Count
20
Manufacturer Package Code
20-TSSOP_4.4-4.4_MM
Reach Compliance Code
compliant
Date Of Intro
2012-02-27
Samacsys Manufacturer
Analog Devices
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Linearity Error-Max (EL)
0.024%
Moisture Sensitivity Level
1
Number of Bits
12
Number of Functions
8
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max
2.5 mA
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MAX5825BAUP+T
    Analog Devices Inc
    Ultra-Small, Octal Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and I<sup>2</sup>C Interface, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 125C
    VS

Alternate Parts for MAX5825BAUP+T

This table gives cross-reference parts and alternative options found for MAX5825BAUP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5825BAUP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX5825BAUP+ Ultra-Small, Octal Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and I2C Interface, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 125C Analog Devices Inc MAX5825BAUP+T vs MAX5825BAUP+
MAX5825AAUP+T D/A Converter, 8 Func, PDSO20, Maxim Integrated Products MAX5825BAUP+T vs MAX5825AAUP+T
Part Number Description Manufacturer Compare
MAX5825AAUP+T D/A Converter, 8 Func, PDSO20, Maxim Integrated Products MAX5825BAUP+T vs MAX5825AAUP+T
MAX5825BAUP+ Ultra-Small, Octal Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and I2C Interface, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 125C Analog Devices Inc MAX5825BAUP+T vs MAX5825BAUP+

Related Parts for MAX5825BAUP+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5825BAUP+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5825BAUP+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX5825BAUP+T would you like to use for your alert(s)?
  • Please alert me when MAX5825BAUP+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5825BAUP+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5825BAUP+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5825BAUP+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5825BAUP+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5825BAUP+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: