-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit Low-Power, 2-Wire, Serial Voltage-Output DAC, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5812MEUT+T by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5812MEUTT
|
Mouser Electronics | Digital to Analog Converters - DAC 12-Bit Low-Power, 2-Wire, Serial Voltage RoHS: Compliant | 1226 |
|
$5.1900 / $11.1200 | Buy Now |
|
Analog Devices Inc | 12-Bit Low-Power, 2-Wire, Seri Min Qty: 1 Package Multiple: 1 | 128 |
|
$3.9600 / $10.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5812MEUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5812MEUT+T
Analog Devices Inc
12-Bit Low-Power, 2-Wire, Serial Voltage-Output DAC, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-02-22 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX5812MEUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5812MEUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5812MEUT-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO6, MINIATURE, SOT-23, 6 PIN | MAX5812MEUT+T vs MAX5812MEUT-T |
MAX5812MEUT+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO6, SOT-23, 6 PIN | MAX5812MEUT+T vs MAX5812MEUT+ |
MAX5812MEUT+ | Analog Devices Inc | Check for Price | 12-Bit Low-Power, 2-Wire, Serial Voltage-Output DAC, 6-SOT_23-N/A, 6 Pins, -40 to 85C | MAX5812MEUT+T vs MAX5812MEUT+ |
MAX5812MEUT#TG16 | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO6, MINIATURE, SOT-23, 6 PIN | MAX5812MEUT+T vs MAX5812MEUT#TG16 |
A good PCB layout for the MAX5812MEUT+T involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
To ensure stability, it's crucial to follow the recommended operating conditions, such as input and output voltage ranges, and to use the recommended output capacitors. Additionally, the device should be operated within the recommended temperature range, and the input and output traces should be kept short and well-decoupled. If oscillations occur, adding a small series resistor (e.g., 10Ω) between the output and the load can help dampen the oscillations.
The MAX5812MEUT+T can deliver up to 1A of output current. However, the maximum output current may be limited by the thermal performance of the device and the PCB. It's essential to ensure that the device is properly heat-sinked and that the PCB is designed to handle the maximum output current.
The MAX5812MEUT+T is rated for operation up to 125°C. However, the device's performance and reliability may be affected at high temperatures. It's essential to follow the recommended operating conditions and to ensure that the device is properly heat-sinked to prevent overheating. Additionally, the device's output voltage and current may need to be derated at high temperatures.
To troubleshoot issues with the MAX5812MEUT+T, start by verifying that the device is properly powered and that the input and output voltages are within the recommended ranges. Check for any signs of overheating, such as excessive temperature or thermal shutdown. Use an oscilloscope to verify that the output voltage is stable and within the expected range. If issues persist, consult the datasheet and application notes for troubleshooting guidelines or contact Analog Devices' technical support.