-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-Channel, 14-Bit, Voltage-Output DACs with Serial Interface, 64-LQFP-10X10X1.4, 64 Pins, 0 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5774UCB+TD
|
Mouser Electronics | Digital to Analog Converters - DAC 32-Channel, 14-Bit, Voltage-Output DACs RoHS: Compliant | 0 |
|
$46.8600 | Order Now |
|
Analog Devices Inc | 32-Channel, 14-Bit, Voltage-Ou Min Qty: 750 Package Multiple: 1 | 0 |
|
$37.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5774UCB+TD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5774UCB+TD
Analog Devices Inc
32-Channel, 14-Bit, Voltage-Output DACs with Serial Interface, 64-LQFP-10X10X1.4, 64 Pins, 0 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 64-LQFP-10X10X1.4 | |
Pin Count | 64 | |
Manufacturer Package Code | 64-LQFP-10X10X1.4 | |
Date Of Intro | 2005-05-11 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 7.5 V | |
Analog Output Voltage-Min | -2.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Settling Time-Max | 20 µs | |
Settling Time-Nom (tstl) | 20 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for MAX5774UCB+TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5774UCB+TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5774UCB-TD | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, MS-026BCD, TQFP-64 | MAX5774UCB+TD vs MAX5774UCB-TD |
MAX5774UCB+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PQFP64, 12 X 12 MM, TQFP-64 | MAX5774UCB+TD vs MAX5774UCB+ |
MAX5774UCB+D | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BCD, TQFP-64 | MAX5774UCB+TD vs MAX5774UCB+D |
MAX5774UCB+TD | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BCD, TQFP-64 | MAX5774UCB+TD vs MAX5774UCB+TD |
MAX5774UCB+D | Analog Devices Inc | Check for Price | 32-Channel, 14-Bit, Voltage-Output DACs with Serial Interface, 64-LQFP-10X10X1.4, 64 Pins, 0 to 85C | MAX5774UCB+TD vs MAX5774UCB+D |
MAX5774UTK-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, 10 X 10 MM, 0.80 MM HEIGHT, MO-220WNND-2, TQFN-68 | MAX5774UCB+TD vs MAX5774UTK-T |
MAX5774UTK+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, 10 X 10 MM, 0.80 MM HEIGHT, MO-220WNND-2, TQFN-68 | MAX5774UCB+TD vs MAX5774UTK+ |
MAX5774UTK+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, 10 X 10 MM, 0.80 MM HEIGHT, MO-220WNND-2, TQFN-68 | MAX5774UCB+TD vs MAX5774UTK+T |
MAX5774UTK+ | Analog Devices Inc | Check for Price | 32-Channel, 14-Bit, Voltage-Output DACs with Serial Interface, 68-LFCSP-10X10X0.75, 68 Pins, 0 to 85C | MAX5774UCB+TD vs MAX5774UTK+ |
MAX5774UTK+T | Analog Devices Inc | Check for Price | 32-Channel, 14-Bit, Voltage-Output DACs with Serial Interface, 68-LFCSP-10X10X0.75, 68 Pins, 0 to 85C | MAX5774UCB+TD vs MAX5774UTK+T |