MAX5733AUTN+
Description: 32-Channel, 16-Bit, Voltage-Output DACs with Serial Interface, 56-LFCSP-8X8X0.75, 56 Pins, 0 to 85C

Overview of MAX5733AUTN+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Financial Technology (Fintech) Agriculture Technology Medical Imaging Automotive

Price & Stock for MAX5733AUTN+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX5733AUTN
Mouser Electronics Digital to Analog Converters - DAC 32-Channel, 16-Bit, Voltage-Output DACs RoHS: Compliant 22
  • 1 $144.3700
  • 10 $134.9800
$134.9800 / $144.3700 Buy Now
Analog Devices Inc 32-Channel, 16-Bit, Voltage-Ou Package Multiple: 1 6
  • 1 $120.6000
  • 1,000 $112.4800
$112.4800 / $120.6000 Buy Now

CAD Models for MAX5733AUTN+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX5733AUTN+ by Analog Devices Inc

MAX5733AUTN+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
56-LFCSP-8X8X0.75
Package Description
8 X 8 MM, 0.80 MM HEIGHT, MO-220WLLD-5, TQFN-56
Pin Count
56
Manufacturer Package Code
56-LFCSP-8X8X0.75
Reach Compliance Code
compliant
Date Of Intro
2004-02-13
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
S-XQCC-N56
JESD-609 Code
e3
Length
8 mm
Linearity Error-Max (EL)
0.0122%
Moisture Sensitivity Level
3
Number of Bits
16
Number of Functions
1
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC56,.31SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Settling Time-Max
20 µs
Settling Time-Nom (tstl)
20 µs
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
8 mm
Want to compare parts?
  1. MAX5733AUTN+
    Analog Devices Inc
    32-Channel, 16-Bit, Voltage-Output DACs with Serial Interface, 56-LFCSP-8X8X0.75, 56 Pins, 0 to 85C
    VS

Alternate Parts for MAX5733AUTN+

This table gives cross-reference parts and alternative options found for MAX5733AUTN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5733AUTN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX5733AUTN-T D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, 8 X 8 MM, 0.80 MM HEIGHT, MO-220WLLD-5, TQFN-56 Maxim Integrated Products MAX5733AUTN+ vs MAX5733AUTN-T
MAX5733AUTN+T D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, 8 X 8 MM, 0.80 MM HEIGHT, MO-220WLLD-5, TQFN-56 Maxim Integrated Products MAX5733AUTN+ vs MAX5733AUTN+T
MAX5733AUTN D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, 8 X 8 MM, 0.80 MM HEIGHT, MO-220WLLD-5, TQFN-56 Maxim Integrated Products MAX5733AUTN+ vs MAX5733AUTN
Part Number Description Manufacturer Compare
MAX5733AUTN+T D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, 8 X 8 MM, 0.80 MM HEIGHT, MO-220WLLD-5, TQFN-56 Maxim Integrated Products MAX5733AUTN+ vs MAX5733AUTN+T
MAX5733AUTN D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, 8 X 8 MM, 0.80 MM HEIGHT, MO-220WLLD-5, TQFN-56 Maxim Integrated Products MAX5733AUTN+ vs MAX5733AUTN
MAX5733AUTN-T D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, 8 X 8 MM, 0.80 MM HEIGHT, MO-220WLLD-5, TQFN-56 Maxim Integrated Products MAX5733AUTN+ vs MAX5733AUTN-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5733AUTN+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5733AUTN+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX5733AUTN+ would you like to use for your alert(s)?
  • Please alert me when MAX5733AUTN+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5733AUTN+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5733AUTN+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5733AUTN+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5733AUTN+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5733AUTN+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: