Part Details for MAX5732AUCB by Maxim Integrated Products
Overview of MAX5732AUCB by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX5732AUCB
MAX5732AUCB CAD Models
MAX5732AUCB Part Data Attributes:
|
MAX5732AUCB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5732AUCB
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, MO-136BJ, TQFP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Settling Time-Max | 20 µs | |
Settling Time-Nom (tstl) | 20 µs | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for MAX5732AUCB
This table gives cross-reference parts and alternative options found for MAX5732AUCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5732AUCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5732CUCB | D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PQFP64, 10 X 10 MM, MO-136-BJ, TQFP-64 | Maxim Integrated Products | MAX5732AUCB vs MAX5732CUCB |
MAX5732BUCB | D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, MO-136BJ, TQFP-64 | Maxim Integrated Products | MAX5732AUCB vs MAX5732BUCB |