Part Details for MAX5705BAUB+ by Maxim Integrated Products
Overview of MAX5705BAUB+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX5705BAUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5042
|
Newark | Dac, 12Bit, Umax-10, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:µmax, No. Of Pins:10Pins, Data Interface:Spi, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5705BAUB+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$2.2700 / $3.6400 | Buy Now |
DISTI #
MAX5705BAUB+-ND
|
DigiKey | IC DAC 12BIT V-OUT 10UMAX Min Qty: 1 Lead time: 28 Weeks Container: Tube |
1078 In Stock |
|
$1.7000 / $4.9500 | Buy Now |
Part Details for MAX5705BAUB+
MAX5705BAUB+ CAD Models
MAX5705BAUB+ Part Data Attributes
|
MAX5705BAUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5705BAUB+
Maxim Integrated Products
D/A Converter, 1 Func, PDSO10,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.41 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX5705BAUB+
This table gives cross-reference parts and alternative options found for MAX5705BAUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5705BAUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5705AAUB+T | D/A Converter, 1 Func, PDSO10, | Maxim Integrated Products | MAX5705BAUB+ vs MAX5705AAUB+T |
MAX5705BAUB+ | Ultra-Small, Single-Channel, 8-/10-/12-Bit Buffered Output Voltage DACs with Internal Reference and SPI Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX5705BAUB+ vs MAX5705BAUB+ |
MAX5705BAUB+T | D/A Converter, 1 Func, PDSO10, | Maxim Integrated Products | MAX5705BAUB+ vs MAX5705BAUB+T |
MAX5705AAUB+ | 12-BIT DAC, | Maxim Integrated Products | MAX5705BAUB+ vs MAX5705AAUB+ |
MAX5704AUB+ | D/A Converter, 1 Func, PDSO10, | Maxim Integrated Products | MAX5705BAUB+ vs MAX5704AUB+ |
MAX5704AUB+T | D/A Converter, 1 Func, PDSO10, | Maxim Integrated Products | MAX5705BAUB+ vs MAX5704AUB+T |