Part Details for MAX5661GCB+ by Maxim Integrated Products
Results Overview of MAX5661GCB+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5661GCB+ Information
MAX5661GCB+ by Maxim Integrated Products is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX5661GCB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5661GCB+-ND
|
DigiKey | IC DAC 16BIT V OR A-OUT 64LQFP Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, 5440US SETTLING TIME, PQFP64 | 30 |
|
$11.2804 / $13.7194 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, 5440US SETTLING TIME, PQFP64 | 16 |
|
$30.4740 / $33.8600 | Buy Now |
|
Vyrian | Converters | 1557 |
|
RFQ |
Part Details for MAX5661GCB+
MAX5661GCB+ CAD Models
MAX5661GCB+ Part Data Attributes
|
MAX5661GCB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5661GCB+
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 5440us Settling Time, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10.48 V | |
Analog Output Voltage-Min | -10.48 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0153% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Settling Time-Nom (tstl) | 5440 µs | |
Supply Current-Max | 9.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
MAX5661GCB+ Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX5661GCB+ involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces to reduce noise and EMI.
-
To optimize the performance of the MAX5661GCB+ in a noisy environment, use a low-ESR input capacitor, add a ferrite bead or a common-mode choke to the input, and use a shielded cable for the output.
-
The maximum input voltage that the MAX5661GCB+ can handle is 6V, but it's recommended to operate within the specified input voltage range of 2.7V to 5.5V for optimal performance and reliability.
-
The MAX5661GCB+ is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to use a heat sink or a thermal pad to dissipate heat and ensure reliable operation.
-
To troubleshoot issues with the MAX5661GCB+, check the input voltage, output voltage, and output current. Verify that the device is properly soldered and that the input and output capacitors are properly connected. Use an oscilloscope to check for noise and oscillations.