There are no models available for this part yet.
Overview of MAX5594EUG+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
CAD Models for MAX5594EUG+ by Maxim Integrated Products
Part Data Attributes for MAX5594EUG+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
ROHS COMPLIANT, TSSOP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
5.25 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
7.8 mm
|
Linearity Error-Max (EL)
|
0.1953%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP24,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Settling Time-Max
|
4 µs
|
Settling Time-Nom (tstl)
|
2 µs
|
Supply Current-Max
|
8 mA
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for MAX5594EUG+
This table gives cross-reference parts and alternative options found for MAX5594EUG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5594EUG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5594EUG | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 3us Settling Time, PDSO24, 4.40 MM, MO-153AD, TSSOP-24 | Maxim Integrated Products | MAX5594EUG+ vs MAX5594EUG |
MAX5594EUG+ | Buffered, Fast-Settling, Octal, 12/10/8-Bit, Voltage-Output DACs, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 85C | Analog Devices Inc | MAX5594EUG+ vs MAX5594EUG+ |
MAX5594EUG+T | D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO24, ROHS COMPLIANT, TSSOP-24 | Maxim Integrated Products | MAX5594EUG+ vs MAX5594EUG+T |
MAX5594EUG-T | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 3us Settling Time, PDSO24, 4.40 MM, MO-153AD, TSSOP-24 | Maxim Integrated Products | MAX5594EUG+ vs MAX5594EUG-T |
Related Parts for MAX5594EUG+
-
PIC12F1612-E/SNMicrocontrollers
-
MAX5258EEE+Digital to Analog Converters
-
MAX4794EUS+TOther Analog ICs
-
TPS65000RTERSwitching Regulator or Controllers
-
AD822ANZOperational Amplifiers
-
MAX3227EETE+TLine Driver or Receivers
-
STM6717TWWY6FPower Management Circuits
-
MC7815BTGLinear Regulator ICs
-
MAX14591ETA+TOther Interface ICs