Part Details for MAX555CCB+D by Maxim Integrated Products
Overview of MAX555CCB+D by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX555CCB+D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX555CCB+D-ND
|
DigiKey | IC DAC 12BIT V-OUT 64TQFP Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
11921 In Stock |
|
$88.6000 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.004us Settling Time, PQFP64 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11921 |
|
$76.0300 / $89.4500 | Buy Now |
Part Details for MAX555CCB+D
MAX555CCB+D CAD Models
MAX555CCB+D Part Data Attributes:
|
MAX555CCB+D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX555CCB+D
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.004us Settling Time, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, MO-136ACD, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | HTFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.B | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.05% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.004 µs | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for MAX555CCB+D
This table gives cross-reference parts and alternative options found for MAX555CCB+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX555CCB+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX555CCB-TD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.004us Settling Time, PQFP64, 10 X 10 MM, 1 MM HEIGHT, MO-136ACD, TQFP-64 | Maxim Integrated Products | MAX555CCB+D vs MAX555CCB-TD |
MAX555CCB | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.004us Settling Time, PQFP64, 10 X 10 MM, 1 MM HEIGHT, MO-136ACD, TQFP-64 | Maxim Integrated Products | MAX555CCB+D vs MAX555CCB |
MAX555CCB-D | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.004us Settling Time, PQFP64, 10 X 10 MM, 1 MM HEIGHT, MO-136ACD, TQFP-64 | Maxim Integrated Products | MAX555CCB+D vs MAX555CCB-D |
MAX555CCB+TD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.004us Settling Time, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, MO-136ACD, TQFP-64 | Maxim Integrated Products | MAX555CCB+D vs MAX555CCB+TD |