Datasheets
MAX5544CSA+ by:

D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, SO-8

Part Details for MAX5544CSA+ by Maxim Integrated Products

Overview of MAX5544CSA+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for MAX5544CSA+

Part # Distributor Description Stock Price Buy
DISTI # MAX5544CSA+-ND
DigiKey IC DAC 14BIT V-OUT 8SOIC Min Qty: 1 Lead time: 21 Weeks Container: Tube 25
In Stock
  • 1 $13.8000
  • 10 $9.7920
  • 25 $8.7600
  • 100 $7.6071
  • 250 $7.0489
  • 500 $6.7091
  • 1,000 $6.5250
$6.5250 / $13.8000 Buy Now

Part Details for MAX5544CSA+

MAX5544CSA+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX5544CSA+ Part Data Attributes

MAX5544CSA+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX5544CSA+ Maxim Integrated Products D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, SO-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description SO-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Linearity Error-Max (EL) 0.0488%
Moisture Sensitivity Level 1
Number of Bits 14
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Settling Time-Nom (tstl) 1 µs
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MAX5544CSA+

This table gives cross-reference parts and alternative options found for MAX5544CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5544CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX5544CSA+T D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, SO-8 Maxim Integrated Products MAX5544CSA+ vs MAX5544CSA+T
MAX5544ESA+T Low-Cost, +5V, Serial-Input, Voltage-Output, 14-Bit DAC, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX5544CSA+ vs MAX5544ESA+T
MAX5544ESA-T D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, SO-8 Maxim Integrated Products MAX5544CSA+ vs MAX5544ESA-T
MAX5544CSA+T Low-Cost, +5V, Serial-Input, Voltage-Output, 14-Bit DAC, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX5544CSA+ vs MAX5544CSA+T
MAX5544CSA+ Low-Cost, +5V, Serial-Input, Voltage-Output, 14-Bit DAC, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX5544CSA+ vs MAX5544CSA+
MAX5544ESA+ D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, SO-8 Maxim Integrated Products MAX5544CSA+ vs MAX5544ESA+
MAX5544ESA+T D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, SO-8 Maxim Integrated Products MAX5544CSA+ vs MAX5544ESA+T
MAX5544ESA D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, SO-8 Maxim Integrated Products MAX5544CSA+ vs MAX5544ESA
Part Number Description Manufacturer Compare
MAX5544CSA+T Low-Cost, +5V, Serial-Input, Voltage-Output, 14-Bit DAC, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX5544CSA+ vs MAX5544CSA+T
MAX5544CSA+ Low-Cost, +5V, Serial-Input, Voltage-Output, 14-Bit DAC, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX5544CSA+ vs MAX5544CSA+
MAX5544ESA+T D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, SO-8 Maxim Integrated Products MAX5544CSA+ vs MAX5544ESA+T
MAX5544CSA+T D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, SO-8 Maxim Integrated Products MAX5544CSA+ vs MAX5544CSA+T
MAX5544ESA+T Low-Cost, +5V, Serial-Input, Voltage-Output, 14-Bit DAC, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX5544CSA+ vs MAX5544ESA+T
MAX5544ESA D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, SO-8 Maxim Integrated Products MAX5544CSA+ vs MAX5544ESA
MAX5544ESA-T D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, SO-8 Maxim Integrated Products MAX5544CSA+ vs MAX5544ESA-T
MAX5544ESA+ D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, SO-8 Maxim Integrated Products MAX5544CSA+ vs MAX5544ESA+

MAX5544CSA+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5544CSA+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5544CSA+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX5544CSA+ would you like to use for your alert(s)?
  • Please alert me when MAX5544CSA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5544CSA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5544CSA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5544CSA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5544CSA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5544CSA+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: