Part Details for MAX5528GTA+ by Maxim Integrated Products
Results Overview of MAX5528GTA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5528GTA+ Information
MAX5528GTA+ by Maxim Integrated Products is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX5528GTA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX5528GTA+-ND
|
DigiKey | OTP, LINEAR-TAPER DIGIPOT Min Qty: 256 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3340 In Stock |
|
$1.1800 | Buy Now |
|
Rochester Electronics | MAX5528 One-Time Programmable, Linear-Taper Digital Potentiometer RoHS: Compliant Status: Obsolete Min Qty: 1 | 3340 |
|
$0.9605 / $1.1300 | Buy Now |
Part Details for MAX5528GTA+
MAX5528GTA+ CAD Models
MAX5528GTA+ Part Data Attributes
|
MAX5528GTA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5528GTA+
Maxim Integrated Products
Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 64 Positions, BICMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TDFN-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Bandwidth-Nom | 0.2 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 3 mm |
Alternate Parts for MAX5528GTA+
This table gives cross-reference parts and alternative options found for MAX5528GTA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5528GTA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5227BUJZ50-R7 | Analog Devices Inc | Check for Price | IC 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 2.9 X 3 MM, TSOT-23, 8 PIN, Digital Potentiometer | MAX5528GTA+ vs AD5227BUJZ50-R7 |